Technical Document
Specifications
Brand
MicrochipLogic Family
CMOS
Number of Elements per Chip
8
Number of Bits
8bit
Output Type
Current, Voltage
Package Type
PLCC
Pin Count
28
Country of Origin
Thailand
€ 539.60
€ 3.55 Each (In a Box of 152) (Exc. Vat)
€ 677.20
€ 4.455 Each (In a Box of 152) (inc. VAT)
Microchip MIC5801YV 8bit-Bit 8 Bit Latch, Current, Voltage, 28-Pin PLCC
152
€ 539.60
€ 3.55 Each (In a Box of 152) (Exc. Vat)
€ 677.20
€ 4.455 Each (In a Box of 152) (inc. VAT)
Microchip MIC5801YV 8bit-Bit 8 Bit Latch, Current, Voltage, 28-Pin PLCC
Stock information temporarily unavailable.
152
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipLogic Family
CMOS
Number of Elements per Chip
8
Number of Bits
8bit
Output Type
Current, Voltage
Package Type
PLCC
Pin Count
28
Country of Origin
Thailand


