Technical Document
Specifications
Brand
MicrochipFamily Name
PolarFire FPGA
Number of Logic Cells
48000
Dedicated DSP
Yes
Package Type
BGA
Pin Count
484
Number of RAM Bits
3600kbit
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
€ 471.00
€ 157.00 Each (In a Box of 3) (Exc. Vat)
€ 591.10
€ 197.035 Each (In a Box of 3) (inc. VAT)
Microchip FPGA MPF050T-1FCVG484I, PolarFire FPGA 48000 Cells, 3600kbit, 484-Pin BGA
3
€ 471.00
€ 157.00 Each (In a Box of 3) (Exc. Vat)
€ 591.10
€ 197.035 Each (In a Box of 3) (inc. VAT)
Microchip FPGA MPF050T-1FCVG484I, PolarFire FPGA 48000 Cells, 3600kbit, 484-Pin BGA
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PolarFire FPGA
Number of Logic Cells
48000
Dedicated DSP
Yes
Package Type
BGA
Pin Count
484
Number of RAM Bits
3600kbit
Country of Origin
Korea, Republic Of