Technical Document
Specifications
Brand
MicrochipFamily Name
PIC10F
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
6
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
512 x 12 words
Maximum Frequency
8MHz
RAM Size
23 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
1.3mm
Number of LIN Channels
0
Dimensions
3.1 x 1.8 x 1.3mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
3.1mm
ADCs
2 x 8 bit
Width
1.8mm
Product details
PIC10F2xx 8-Bit Baseline PIC® Microcontrollers
The PIC10F2xx was the first of the PIC10F family to be introduced and is based upon Microchips original baseline architecture. This provides up to 5 MIPs, no interrupts, up to 0.75Kb program memory and up to 24 Bytes data memory. All PIC10F2xx MCUs feature on-board RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs and mTouch™ input channels. 8-pin PDIP, which is useful for development, and 2x3 DFN packages are also available. Debugging is supported through the use of ICD Interface Header AC162059 (RS 623-1020).
€ 0.87
€ 0.87 Each (Exc. Vat)
€ 1.09
€ 1.09 Each (inc. VAT)
Standard
1
€ 0.87
€ 0.87 Each (Exc. Vat)
€ 1.09
€ 1.09 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC10F
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
6
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
512 x 12 words
Maximum Frequency
8MHz
RAM Size
23 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
1.3mm
Number of LIN Channels
0
Dimensions
3.1 x 1.8 x 1.3mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
3.1mm
ADCs
2 x 8 bit
Width
1.8mm
Product details
PIC10F2xx 8-Bit Baseline PIC® Microcontrollers
The PIC10F2xx was the first of the PIC10F family to be introduced and is based upon Microchips original baseline architecture. This provides up to 5 MIPs, no interrupts, up to 0.75Kb program memory and up to 24 Bytes data memory. All PIC10F2xx MCUs feature on-board RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs and mTouch™ input channels. 8-pin PDIP, which is useful for development, and 2x3 DFN packages are also available. Debugging is supported through the use of ICD Interface Header AC162059 (RS 623-1020).