Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
512 x 12 words
Maximum Frequency
20MHz
RAM Size
25 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
0.92 x 0.28 x 0.195in
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
0.28in
Instruction Set Architecture
RISC
Length
23.37mm
Maximum Operating Temperature
+85 °C
Tuotetiedot
PIC16F54-I/P Microcontroller
Microchips PIC16F54 are brilliantly powerful microcontrollers. PIC16F54 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F54 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications. The flash technology on this microcontroller makes customizing application programs very fast and super convenient.
€ 1,05
€ 1,05 kpl (ilman ALV)
€ 1,32
€ 1,32 kpl (Sis ALV:n)
Standardi
1
€ 1,05
€ 1,05 kpl (ilman ALV)
€ 1,32
€ 1,32 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
512 x 12 words
Maximum Frequency
20MHz
RAM Size
25 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
0.92 x 0.28 x 0.195in
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
0.28in
Instruction Set Architecture
RISC
Length
23.37mm
Maximum Operating Temperature
+85 °C
Tuotetiedot
PIC16F54-I/P Microcontroller
Microchips PIC16F54 are brilliantly powerful microcontrollers. PIC16F54 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F54 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications. The flash technology on this microcontroller makes customizing application programs very fast and super convenient.