Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of UART Channels
0
Number of USART Channels
1
Maximum Operating Temperature
+85 °C
Length
52.45mm
ADCs
8 x 10 bit
Height
4.06mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of LIN Channels
0
Width
14.22mm
Dimensions
52.45 x 14.22 x 4.06mm
Number of ADC Units
1
Pulse Width Modulation
2 (10 bit) (CCP)
Program Memory Type
Flash
Product details
PIC18F242/252/442/452 8-Bit Flash Microcontrollers
€ 104.00
€ 10.40 Each (In a Tube of 10) (Exc. Vat)
€ 130.52
€ 13.052 Each (In a Tube of 10) (inc. VAT)
10
€ 104.00
€ 10.40 Each (In a Tube of 10) (Exc. Vat)
€ 130.52
€ 13.052 Each (In a Tube of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of UART Channels
0
Number of USART Channels
1
Maximum Operating Temperature
+85 °C
Length
52.45mm
ADCs
8 x 10 bit
Height
4.06mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of LIN Channels
0
Width
14.22mm
Dimensions
52.45 x 14.22 x 4.06mm
Number of ADC Units
1
Pulse Width Modulation
2 (10 bit) (CCP)
Program Memory Type
Flash
Product details