Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB, 256 B Flash, 40-Pin PDIP

RS Stock No.: 666-9352Brand: MicrochipManufacturers Part No.: PIC18LF4550-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

53.21mm

ADCs

13 x 10 bit

Width

0.58in

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

2.095 x 0.58 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Product details

PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.40

€ 2.40 Each (Exc. Vat)

€ 3.01

€ 3.01 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB, 256 B Flash, 40-Pin PDIP

€ 2.40

€ 2.40 Each (Exc. Vat)

€ 3.01

€ 3.01 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB, 256 B Flash, 40-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

53.21mm

ADCs

13 x 10 bit

Width

0.58in

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

2.095 x 0.58 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Product details

PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more