Technical Document
Specifications
Brand
MicrochipArray Configuration
4 x 4
Number of Arrays
1
Category
General Purpose
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
44
Typical Single Supply Voltage
2.5 V
Dimensions
7 x 7 x 0.95mm
Height
0.95mm
Length
7mm
Maximum Operating Temperature
+85 °C
Number of Array Outputs
4
Width
7mm
Minimum Operating Temperature
-40 °C
Number of Array Inputs
4
€ 18.30
€ 18.30 Each (Exc. Vat)
€ 22.97
€ 22.97 Each (inc. VAT)
Standard
1
€ 18.30
€ 18.30 Each (Exc. Vat)
€ 22.97
€ 22.97 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArray Configuration
4 x 4
Number of Arrays
1
Category
General Purpose
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
44
Typical Single Supply Voltage
2.5 V
Dimensions
7 x 7 x 0.95mm
Height
0.95mm
Length
7mm
Maximum Operating Temperature
+85 °C
Number of Array Outputs
4
Width
7mm
Minimum Operating Temperature
-40 °C
Number of Array Inputs
4