Technical Document
Specifications
Brand
MicrochipMaximum Output Current
20mA
Regulator Type
Charge Pump
Output Voltage
-1.5 → -10 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Switching Frequency
10 kHz
Dimensions
0.4 x 0.3 x 0.175in
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
4.45mm
Length
10.16mm
Width
0.3in
Country of Origin
Thailand
Product details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
€ 7.82
€ 0.782 Each (Supplied in a Tube) (Exc. Vat)
€ 9.81
€ 0.981 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
€ 7.82
€ 0.782 Each (Supplied in a Tube) (Exc. Vat)
€ 9.81
€ 0.981 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
10 - 20 | € 0.782 | € 3.91 |
25 - 95 | € 0.694 | € 3.47 |
100+ | € 0.632 | € 3.16 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
20mA
Regulator Type
Charge Pump
Output Voltage
-1.5 → -10 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Switching Frequency
10 kHz
Dimensions
0.4 x 0.3 x 0.175in
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
4.45mm
Length
10.16mm
Width
0.3in
Country of Origin
Thailand
Product details