Technical Document
Specifications
Brand
MicrochipPackage Type
QFN
Pin Count
28
Mounting Type
Surface Mount
Dimensions
4 x 4 x 0.85mm
Maximum Input Voltage
5.25 V
Minimum Input Voltage
4.75 V
Product Height
0.85mm
Product Length
4mm
Product Width
4mm
Automotive Standard
AEC-Q100
Country of Origin
United States
€ 882.00
€ 1.80 Each (In a Tray of 490) (Exc. Vat)
€ 1,106.91
€ 2.259 Each (In a Tray of 490) (inc. VAT)
490
€ 882.00
€ 1.80 Each (In a Tray of 490) (Exc. Vat)
€ 1,106.91
€ 2.259 Each (In a Tray of 490) (inc. VAT)
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPackage Type
QFN
Pin Count
28
Mounting Type
Surface Mount
Dimensions
4 x 4 x 0.85mm
Maximum Input Voltage
5.25 V
Minimum Input Voltage
4.75 V
Product Height
0.85mm
Product Length
4mm
Product Width
4mm
Automotive Standard
AEC-Q100
Country of Origin
United States
