Microchip VN10K N-Channel MOSFET, 310 mA, 60 V, 3-Pin TO-92 VN10KN3-G

Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
310 mA
Maximum Drain Source Voltage
60 V
Series
VN10K
Package Type
TO-92
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
7.5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
0.8V
Maximum Power Dissipation
1 W
Transistor Configuration
Single
Maximum Gate Source Voltage
30 V
Number of Elements per Chip
1
Width
4.06mm
Length
5.08mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
0.8V
Height
5.33mm
€ 444.00
€ 0.444 Each (In a Bag of 1000) (Exc. Vat)
€ 557.22
€ 0.557 Each (In a Bag of 1000) (inc. VAT)
1000
€ 444.00
€ 0.444 Each (In a Bag of 1000) (Exc. Vat)
€ 557.22
€ 0.557 Each (In a Bag of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
310 mA
Maximum Drain Source Voltage
60 V
Series
VN10K
Package Type
TO-92
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
7.5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
0.8V
Maximum Power Dissipation
1 W
Transistor Configuration
Single
Maximum Gate Source Voltage
30 V
Number of Elements per Chip
1
Width
4.06mm
Length
5.08mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
0.8V
Height
5.33mm