Midas MC20805B6WM-FPTLW-V2 MC20805B6WM Alphanumeric LCD Display White, 2 Rows by 8 Characters, Transflective

RS Stock No.: 285-421Brand: MidasManufacturers Part No.: MC20805B6WM-FPTLW-V2
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 8 Characters

Characters per Row

8

Character Rows

2

Character Height

5mm

Background Colour

White

Display Mode

Transflective

Series

MC20805B6WM

Country of Origin

China

Stock information temporarily unavailable.

€ 10.60

€ 10.60 Each (Exc. Vat)

€ 13.30

€ 13.30 Each (inc. VAT)

Midas MC20805B6WM-FPTLW-V2 MC20805B6WM Alphanumeric LCD Display White, 2 Rows by 8 Characters, Transflective

€ 10.60

€ 10.60 Each (Exc. Vat)

€ 13.30

€ 13.30 Each (inc. VAT)

Midas MC20805B6WM-FPTLW-V2 MC20805B6WM Alphanumeric LCD Display White, 2 Rows by 8 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 8 Characters

Characters per Row

8

Character Rows

2

Character Height

5mm

Background Colour

White

Display Mode

Transflective

Series

MC20805B6WM

Country of Origin

China