Midas MC21605C6W-SPTLYI-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 16 Characters

RS Stock No.: 249-2664Brand: MidasManufacturers Part No.: MC21605C6W-SPTLYI-V2
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

5mm

Character Width

3mm

Stock information temporarily unavailable.

€ 18.50

€ 18.50 Each (Exc. Vat)

€ 23.22

€ 23.22 Each (inc. VAT)

Midas MC21605C6W-SPTLYI-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 16 Characters

€ 18.50

€ 18.50 Each (Exc. Vat)

€ 23.22

€ 23.22 Each (inc. VAT)

Midas MC21605C6W-SPTLYI-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 16 Characters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

5mm

Character Width

3mm