Technical Document
Specifications
Brand
MikroElektronikaClassification
Development Kit
Kit Name
EasyMix Pro
Technology
MCU
Processor Part Number
STM32
Country of Origin
Serbia
Product details
EasyMx PRO v7
The EasyMx PRO development board supports the ST Microelectronics ARM Cortex-M3 and Cortex-M4 STM32 microcontroller range. The on-board mikroProg programmer and in-circuit debugger support over 180 STM32 microcontroller devices. They feature fast, enhanced programming and a comprehensive set of debugging instructions.
Different microcontrollers are supported using special 104-pin plug-in MCU cards
8Mbit serial SPI Flash memory
8kbit serial I2C EEPROM memory
TFT 320 x 240 touchscreen display panel
Stereo audio VS1053 CODEC
Thumb joystick/navigation switch
User pushbuttons and LEDs
Connectors for USB Host/Device, USB-UART, Ethernet, CAN, stereo audio, mikroBUS
microSD card slot
Piezo buzzer
Analogue and digital temperature sensors
Analogue input with potentiometer
Extra Ground pins for oscilloscope probes
On-board programmer and ICD
On-board 3.3V and 5V power supply regulators
Supplied with
MCU card for STM32F107VCT6, user manuals, schematics, documentation DVD, USB cable
€ 335.00
€ 335.00 Each (Exc. Vat)
€ 420.42
€ 420.42 Each (inc. VAT)
1
€ 335.00
€ 335.00 Each (Exc. Vat)
€ 420.42
€ 420.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MikroElektronikaClassification
Development Kit
Kit Name
EasyMix Pro
Technology
MCU
Processor Part Number
STM32
Country of Origin
Serbia
Product details
EasyMx PRO v7
The EasyMx PRO development board supports the ST Microelectronics ARM Cortex-M3 and Cortex-M4 STM32 microcontroller range. The on-board mikroProg programmer and in-circuit debugger support over 180 STM32 microcontroller devices. They feature fast, enhanced programming and a comprehensive set of debugging instructions.
Different microcontrollers are supported using special 104-pin plug-in MCU cards
8Mbit serial SPI Flash memory
8kbit serial I2C EEPROM memory
TFT 320 x 240 touchscreen display panel
Stereo audio VS1053 CODEC
Thumb joystick/navigation switch
User pushbuttons and LEDs
Connectors for USB Host/Device, USB-UART, Ethernet, CAN, stereo audio, mikroBUS
microSD card slot
Piezo buzzer
Analogue and digital temperature sensors
Analogue input with potentiometer
Extra Ground pins for oscilloscope probes
On-board programmer and ICD
On-board 3.3V and 5V power supply regulators
Supplied with
MCU card for STM32F107VCT6, user manuals, schematics, documentation DVD, USB cable