MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1367

RS Stock No.: 820-9870Brand: MikroElektronikaManufacturers Part No.: MIKROE-1367
brand-logo

Technical Document

Specifications

Classification

Development Kit

Kit Name

ARM MINI M4

Technology

MCU

Device Core

PIC16, PIC18

Processor Family Name

ARM

Processor Part Number

STM32

Processor Type

Microcontroller

Distrelec Product Id

30154898

Country of Origin

Serbia

Product details

Mini-Module for Cortex-M4 STM32

MINI-M4 for STM32 is a small 32-bit ARM Cortex-M4 microcontroller development board. This 40-pin DIP format module is pin compatible with Microchip PIC16F887 and PIC18(L)F45K20 8-bit microcontrollers and represents a very significant hardware upgrade.

168MHz STM32F415RG ARM 32-bit Cortex-M4 microcontroller with FPU, 1MB Flash memory, 192+4KB SRAM
16MHz crystal oscillator
32.768KHz crystal for internal RTCC
USB 2.0 OTG support
CAN communication support
3 x status LEDs
Reset Button
Powered from USB port
40-pin DIP board format
Dimensions: 50.8 x 17.78mm
Pre-programmed with USB bootloader

Stock information temporarily unavailable.

€ 117.00

€ 117.00 Each (Exc. Vat)

€ 146.84

€ 146.84 Each (inc. VAT)

MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1367

€ 117.00

€ 117.00 Each (Exc. Vat)

€ 146.84

€ 146.84 Each (inc. VAT)

MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1367
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Kit

Kit Name

ARM MINI M4

Technology

MCU

Device Core

PIC16, PIC18

Processor Family Name

ARM

Processor Part Number

STM32

Processor Type

Microcontroller

Distrelec Product Id

30154898

Country of Origin

Serbia

Product details

Mini-Module for Cortex-M4 STM32

MINI-M4 for STM32 is a small 32-bit ARM Cortex-M4 microcontroller development board. This 40-pin DIP format module is pin compatible with Microchip PIC16F887 and PIC18(L)F45K20 8-bit microcontrollers and represents a very significant hardware upgrade.

168MHz STM32F415RG ARM 32-bit Cortex-M4 microcontroller with FPU, 1MB Flash memory, 192+4KB SRAM
16MHz crystal oscillator
32.768KHz crystal for internal RTCC
USB 2.0 OTG support
CAN communication support
3 x status LEDs
Reset Button
Powered from USB port
40-pin DIP board format
Dimensions: 50.8 x 17.78mm
Pre-programmed with USB bootloader