Tekninen dokumentti
Tekniset tiedot
Merkki
MikroElektronikaLuokittelu
Development Board
Kit Name
ARM MINI M4
Teknologia
MINI-M4 Development Board
Device Core
ARM
Processor Family Name
TM4C123
Processor Part Number
TM4C123GH6PM
Processor Type
MCU
Tuotetiedot
ARM Mini-M4 Tiva™ MCU Development Board
The ARM Mini-M4 Tiva™ MCU Development Board is a tiny development board for the Tiva™ C Series microcontrollers. The Tiva™ microcontrollers stand out for their 65 nanometer flash process technology, their large memory capacity and power saving, with a TM4C123GH6PM MCU on-board the ARM Mini-M4.
Features & Benefits of the Mini-M4 Tiva™
TM4C123GH6PM microcontroller
16 MHz crystal oscillator
Connection pads
USB MINI-B connector
3 signal LEDs (Data, STAT & Power Supply)
Reset button
Power supply regulator
Preprogrammed fast USB HID bootloader
3.3 V power supply
Can be powered from a USB cable
€ 48,70
€ 48,70 kpl (ilman ALV)
€ 61,12
€ 61,12 kpl (Sis ALV:n)
1
€ 48,70
€ 48,70 kpl (ilman ALV)
€ 61,12
€ 61,12 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 48,70 |
5 - 9 | € 47,50 |
10+ | € 46,30 |
Tekninen dokumentti
Tekniset tiedot
Merkki
MikroElektronikaLuokittelu
Development Board
Kit Name
ARM MINI M4
Teknologia
MINI-M4 Development Board
Device Core
ARM
Processor Family Name
TM4C123
Processor Part Number
TM4C123GH6PM
Processor Type
MCU
Tuotetiedot
ARM Mini-M4 Tiva™ MCU Development Board
The ARM Mini-M4 Tiva™ MCU Development Board is a tiny development board for the Tiva™ C Series microcontrollers. The Tiva™ microcontrollers stand out for their 65 nanometer flash process technology, their large memory capacity and power saving, with a TM4C123GH6PM MCU on-board the ARM Mini-M4.
Features & Benefits of the Mini-M4 Tiva™
TM4C123GH6PM microcontroller
16 MHz crystal oscillator
Connection pads
USB MINI-B connector
3 signal LEDs (Data, STAT & Power Supply)
Reset button
Power supply regulator
Preprogrammed fast USB HID bootloader
3.3 V power supply
Can be powered from a USB cable