MikroElektronika MIKROE-2032, PULSE Pulse Generator mikroBus Click Board for NE555

Technical Document
Specifications
Brand
MikroElektronikaClock/Timer Function
Pulse Generator
Kit Classification
mikroBus Click Board
Featured Device
NE555
Kit Name
PULSE
Product details
PULSE click mikroBUS™
PULSE click is a mikroBUS add-on board for a pulse generation with an adjustable frequency. It features the NE555 Precision Timer which can produce highly accurate time delays. A circular central switch selects four Pulse Frequency maximum ranges; up to 100 Hz, 1 kHz, 10 kHz, and 100 kHz.
Multi-turn Trimmer Potentiometers on-board to fine-tune the desired output frequency
Output or Interrupt function selection on the mikroBUS socket with a jumper
3.3 V or 5 V output Level selection with a jumper
5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
€ 28.00
€ 28.00 Each (Exc. Vat)
€ 35.14
€ 35.14 Each (inc. VAT)
1
€ 28.00
€ 28.00 Each (Exc. Vat)
€ 35.14
€ 35.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MikroElektronikaClock/Timer Function
Pulse Generator
Kit Classification
mikroBus Click Board
Featured Device
NE555
Kit Name
PULSE
Product details
PULSE click mikroBUS™
PULSE click is a mikroBUS add-on board for a pulse generation with an adjustable frequency. It features the NE555 Precision Timer which can produce highly accurate time delays. A circular central switch selects four Pulse Frequency maximum ranges; up to 100 Hz, 1 kHz, 10 kHz, and 100 kHz.
Multi-turn Trimmer Potentiometers on-board to fine-tune the desired output frequency
Output or Interrupt function selection on the mikroBUS socket with a jumper
3.3 V or 5 V output Level selection with a jumper
5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.