MikroElektronika MIKROE-3906 TFT TFT LCD Display / Touch Screen, 3.5in QVGA, 320 x 240pixels

RS Stock No.: 216-2626Brand: MikroElektronikaManufacturers Part No.: MIKROE-3906
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

3.5in

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

70.08 x 52.56mm

Display Matrix Technology

TFT

Graphics Array Type

QVGA

Stock information temporarily unavailable.

€ 68.50

€ 68.50 Each (Exc. Vat)

€ 85.97

€ 85.97 Each (inc. VAT)

MikroElektronika MIKROE-3906 TFT TFT LCD Display / Touch Screen, 3.5in QVGA, 320 x 240pixels

€ 68.50

€ 68.50 Each (Exc. Vat)

€ 85.97

€ 85.97 Each (inc. VAT)

MikroElektronika MIKROE-3906 TFT TFT LCD Display / Touch Screen, 3.5in QVGA, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

3.5in

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

70.08 x 52.56mm

Display Matrix Technology

TFT

Graphics Array Type

QVGA