Mitsubishi Electric FX3U Series Series PLC I/O Module for Use with FX3U Series

RS Stock No.: 539-0954Brand: Mitsubishi ElectricManufacturers Part No.: FX3U-64DP-M
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

FX3U Series

For Use With

FX3U Series

Dimensions

90 x 43 x 87 mm

Country of Origin

Japan

Product details

Network Modules

Two network communication modules for use with FX3U PLCs. These special function modules fit on to the right hand side of the base units and occupy 8 I/O points

The FX3U-64DP-M is a Profibus master module that allows you to integrate an FX3U PLC system as a class 1 master of a Profibus/DP network
This module provides comprehensive data and alarm processing to the Profibus/DP V1 standard and is easily setup with the GX Configurator DP software
The FX3U-ENET communications module provides the FX3U with direct connection on to an Ethernet network
With this module FX3U PLCs can exchange data quickly and easily with SCADA systems in addition to supporting program up/down load and monitoring
The module also supports peer-to-peer connection to other FX3U and Q Series PLC's
Interface: Profibus/DP with 9 pin D-Sub connector (stock no. 539-0954), and TCP/IP and UDP with RJ45 connector (stock no. 539-0960)

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Stock information temporarily unavailable.

€ 990.00

€ 990.00 Each (Exc. Vat)

€ 1,242.45

€ 1,242.45 Each (inc. VAT)

Mitsubishi Electric FX3U Series Series PLC I/O Module for Use with FX3U Series

€ 990.00

€ 990.00 Each (Exc. Vat)

€ 1,242.45

€ 1,242.45 Each (inc. VAT)

Mitsubishi Electric FX3U Series Series PLC I/O Module for Use with FX3U Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

FX3U Series

For Use With

FX3U Series

Dimensions

90 x 43 x 87 mm

Country of Origin

Japan

Product details

Network Modules

Two network communication modules for use with FX3U PLCs. These special function modules fit on to the right hand side of the base units and occupy 8 I/O points

The FX3U-64DP-M is a Profibus master module that allows you to integrate an FX3U PLC system as a class 1 master of a Profibus/DP network
This module provides comprehensive data and alarm processing to the Profibus/DP V1 standard and is easily setup with the GX Configurator DP software
The FX3U-ENET communications module provides the FX3U with direct connection on to an Ethernet network
With this module FX3U PLCs can exchange data quickly and easily with SCADA systems in addition to supporting program up/down load and monitoring
The module also supports peer-to-peer connection to other FX3U and Q Series PLC's
Interface: Profibus/DP with 9 pin D-Sub connector (stock no. 539-0954), and TCP/IP and UDP with RJ45 connector (stock no. 539-0960)

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.