Mitsubishi Electric GT25 Series GOT2000 Touch Screen HMI - 10.1 in, LCD Display, 1280 x 800pixels

RS Stock No.: 162-5692Brand: Mitsubishi ElectricManufacturers Part No.: GT2510-WXTSD
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

GT25

Product Range

GOT2000

Display Type

LCD

Manufacturer Part No.

GT2510-WXTSD

Display Resolution

1280 x 800pixels

Number of Ports

5

Port Type

Ethernet Interface, RS-232 Interface, RS-422/485 Interface, USB Interface Host (USB-A)

Onboard Memory

32 MB, 128 MB

Display Size

10.1 in

Backlighting

Yes

IP Rating

IP2X, IP67F

Dimensions

252 x 48 x 194 mm

Maximum Operating Temperature

+55°C

Depth

194mm

Minimum Operating Temperature

0°C

Length

252mm

Width

48mm

Display Colour

Colour

Supply Voltage

24 V dc

Country of Origin

Japan

Stock information temporarily unavailable.

€ 2,154.09

€ 2,154.09 Each (Exc. Vat)

€ 2,703.38

€ 2,703.38 Each (inc. VAT)

Mitsubishi Electric GT25 Series GOT2000 Touch Screen HMI - 10.1 in, LCD Display, 1280 x 800pixels

€ 2,154.09

€ 2,154.09 Each (Exc. Vat)

€ 2,703.38

€ 2,703.38 Each (inc. VAT)

Mitsubishi Electric GT25 Series GOT2000 Touch Screen HMI - 10.1 in, LCD Display, 1280 x 800pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

GT25

Product Range

GOT2000

Display Type

LCD

Manufacturer Part No.

GT2510-WXTSD

Display Resolution

1280 x 800pixels

Number of Ports

5

Port Type

Ethernet Interface, RS-232 Interface, RS-422/485 Interface, USB Interface Host (USB-A)

Onboard Memory

32 MB, 128 MB

Display Size

10.1 in

Backlighting

Yes

IP Rating

IP2X, IP67F

Dimensions

252 x 48 x 194 mm

Maximum Operating Temperature

+55°C

Depth

194mm

Minimum Operating Temperature

0°C

Length

252mm

Width

48mm

Display Colour

Colour

Supply Voltage

24 V dc

Country of Origin

Japan