Mitsubishi Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.2 A

RS Stock No.: 691-0007Brand: MitsubishiManufacturers Part No.: FR-D720S-042-EC
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.2 A

For Use With

FR-D700 Series

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0.2 → 400Hz

Control Panel

Yes

Overall Depth

162.5mm

Overall Length

128mm

Overall Width

68mm

Product details

Mitsubishi D700 Range

The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.

Stock information temporarily unavailable.

Price on Asking

Mitsubishi Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.2 A

Price on Asking

Mitsubishi Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.2 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.2 A

For Use With

FR-D700 Series

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0.2 → 400Hz

Control Panel

Yes

Overall Depth

162.5mm

Overall Length

128mm

Overall Width

68mm

Product details

Mitsubishi D700 Range

The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.