Mitsubishi Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 3.6 A

RS tilauskoodi: 691-0026Tuotemerkki: MitsubishiValmistajan osanumero.: FR-D740-036-EC
brand-logo
Näytä kaikki Inverter Drives tuotteet

Tekninen dokumentti

Tekniset tiedot

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3.6 A

For Use With

FR-D700 Series

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0.2 → 400Hz

Control Panel

Yes

Overall Depth

135.5mm

Overall Length

128mm

Overall Width

108mm

Tuotetiedot

Mitsubishi D700 Range

The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Mitsubishi Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 3.6 A

Hintaa ei saatavilla

Mitsubishi Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 3.6 A
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3.6 A

For Use With

FR-D700 Series

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0.2 → 400Hz

Control Panel

Yes

Overall Depth

135.5mm

Overall Length

128mm

Overall Width

108mm

Tuotetiedot

Mitsubishi D700 Range

The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.