Mitutoyo 527-101 150mm Metric Depth Gauge, Stainless Steel, 280g

RS Stock No.: 724-3888Brand: MitutoyoManufacturers Part No.: 527-101
brand-logo
View all in Depth Gauges

Technical Document

Specifications

Maximum Measurement

150mm

Accuracy

±0.03 mm

Resolution

0.02 mm

Vernier

Yes

Imperial or Metric

Metric

Finish

Micro Lapped

Material

Stainless Steel

Weight

280g

Country of Origin

Japan

Product details

Vernier Depth Gauge

Hardened stainless steel vernier slide body
100mm standard size base plate
Vernier scale allows resolution to 0.02mm
Fine adjustment screw
Vernier lock screw

Stock information temporarily unavailable.

€ 155.46

€ 155.46 Each (Exc. Vat)

€ 195.10

€ 195.10 Each (inc. VAT)

Mitutoyo 527-101 150mm Metric Depth Gauge, Stainless Steel, 280g

Calibration type

€ 155.46

€ 155.46 Each (Exc. Vat)

€ 195.10

€ 195.10 Each (inc. VAT)

Mitutoyo 527-101 150mm Metric Depth Gauge, Stainless Steel, 280g
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

150mm

Accuracy

±0.03 mm

Resolution

0.02 mm

Vernier

Yes

Imperial or Metric

Metric

Finish

Micro Lapped

Material

Stainless Steel

Weight

280g

Country of Origin

Japan

Product details

Vernier Depth Gauge

Hardened stainless steel vernier slide body
100mm standard size base plate
Vernier scale allows resolution to 0.02mm
Fine adjustment screw
Vernier lock screw