MK Electric UK Mains Plug, 13A White, Cable Mount PVC, Urea Formaldehyde

RS Stock No.: 459-727Brand: MK ElectricManufacturers Part No.: 655 WHI
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type G - British BS1363

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

PVC, Urea Formaldehyde

Country of Origin

Malaysia

Product details

’Toughplug’ Sleeved Pin

High impact resistant 13A plugs made from urea formaldehyde base, PVC cover
Unique quick action cable grip
Captive locking screw
Silver plated fuse clips for low contact resistance

Black version available (RS 459-733)
Red version (RS 491-074) is marked ’hospital property’.
All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.

You may be interested in
Stock information temporarily unavailable.

€ 77.00

€ 77.00 1 Pack of 10 (Exc. Vat)

€ 96.64

€ 96.64 1 Pack of 10 (inc. VAT)

MK Electric UK Mains Plug, 13A White, Cable Mount PVC, Urea Formaldehyde

€ 77.00

€ 77.00 1 Pack of 10 (Exc. Vat)

€ 96.64

€ 96.64 1 Pack of 10 (inc. VAT)

MK Electric UK Mains Plug, 13A White, Cable Mount PVC, Urea Formaldehyde
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 77.00
5 - 12€ 72.50
13 - 24€ 68.00
25+€ 63.00
You may be interested in

Technical Document

Specifications

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type G - British BS1363

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

PVC, Urea Formaldehyde

Country of Origin

Malaysia

Product details

’Toughplug’ Sleeved Pin

High impact resistant 13A plugs made from urea formaldehyde base, PVC cover
Unique quick action cable grip
Captive locking screw
Silver plated fuse clips for low contact resistance

Black version available (RS 459-733)
Red version (RS 491-074) is marked ’hospital property’.
All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.

You may be interested in