Technical Document
Specifications
Brand
MK ElectricPlate Type
Frame
Number of Gangs
1
Mounting Style
Surface Mount
Country of Origin
United Kingdom
Product details
Module Frames
The frame is the integral part of the grid system that the modules clip into
MK Grid Plus
A modular switching and monitoring system.
Stock information temporarily unavailable.
€ 2.90
€ 2.90 Each (Exc. Vat)
€ 3.64
€ 3.64 Each (inc. VAT)
MK Electric 1 Gang Frame
1
€ 2.90
€ 2.90 Each (Exc. Vat)
€ 3.64
€ 3.64 Each (inc. VAT)
MK Electric 1 Gang Frame
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 2.90 |
10 - 49 | € 2.75 |
50+ | € 2.60 |
Technical Document
Specifications
Brand
MK ElectricPlate Type
Frame
Number of Gangs
1
Mounting Style
Surface Mount
Country of Origin
United Kingdom
Product details
Module Frames
The frame is the integral part of the grid system that the modules clip into
MK Grid Plus
A modular switching and monitoring system.