Tekninen dokumentti
Tekniset tiedot
Merkki
MK ElectricNumber of Gangs
1
Light Switch Type
Rocker Light Switch
IP Rating
IP2X
Number of Poles
2
Colour
White
Mount Type
Surface
Material
Plastic
Series
Logic Plus
Finish
Semi Gloss
Minimum Box Depth
16mm
Number of Modules
1
Fixing Standard
BS Standard
Width
86mm
Length
86mm
Colour Shade
MK White
Faceplate Depth
7mm
Height
86mm
Tuotetiedot
Logic Plus Transmitter Switches
Supplied with
Screws for direct wall fixing or back box mounting and also, adhesive pads for wall fixing.
MK Echo™ Wireless Switches
Echo™ is an innovatove range of entirely wireless, batteryless and self-powered switches. Pressing the rocker creates a small amount of electrical energy, sufficient enough to transmit a radio signal to a switch receiver, which is wired into the lighting circuit. Can work up to a range of 300 metres and if this isn't enough a repeater provides coverage extension. Does not cause interference providing peace of mind if you have DECT, PMR or WLAN systems.
€ 148,00
€ 148,00 kpl (ilman ALV)
€ 185,74
€ 185,74 kpl (Sis ALV:n)
1
€ 148,00
€ 148,00 kpl (ilman ALV)
€ 185,74
€ 185,74 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 148,00 |
10 - 49 | € 140,00 |
50+ | € 128,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
MK ElectricNumber of Gangs
1
Light Switch Type
Rocker Light Switch
IP Rating
IP2X
Number of Poles
2
Colour
White
Mount Type
Surface
Material
Plastic
Series
Logic Plus
Finish
Semi Gloss
Minimum Box Depth
16mm
Number of Modules
1
Fixing Standard
BS Standard
Width
86mm
Length
86mm
Colour Shade
MK White
Faceplate Depth
7mm
Height
86mm
Tuotetiedot
Logic Plus Transmitter Switches
Supplied with
Screws for direct wall fixing or back box mounting and also, adhesive pads for wall fixing.
MK Echo™ Wireless Switches
Echo™ is an innovatove range of entirely wireless, batteryless and self-powered switches. Pressing the rocker creates a small amount of electrical energy, sufficient enough to transmit a radio signal to a switch receiver, which is wired into the lighting circuit. Can work up to a range of 300 metres and if this isn't enough a repeater provides coverage extension. Does not cause interference providing peace of mind if you have DECT, PMR or WLAN systems.