Tekninen dokumentti
Tekniset tiedot
Merkki
MK ElectricInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
1
Current Rating
10A
Number of Ways
2
Operating Voltage
250V
Series
Logic Plus
Alkuperämaa
United Kingdom
Tuotetiedot
Modules
They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.
Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep
For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.
MK Grid Plus
A modular switching and monitoring system.
€ 12,60
€ 12,60 kpl (ilman ALV)
€ 15,81
€ 15,81 kpl (Sis ALV:n)
1
€ 12,60
€ 12,60 kpl (ilman ALV)
€ 15,81
€ 15,81 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 12,60 |
10 - 49 | € 12,00 |
50+ | € 11,30 |
Tekninen dokumentti
Tekniset tiedot
Merkki
MK ElectricInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
1
Current Rating
10A
Number of Ways
2
Operating Voltage
250V
Series
Logic Plus
Alkuperämaa
United Kingdom
Tuotetiedot
Modules
They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.
Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep
For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.
MK Grid Plus
A modular switching and monitoring system.