MK Electric White Outdoor Light Switch, 2 Way, 1 Gang, Masterseal

RS tilauskoodi: 705-1670Tuotemerkki: MK ElectricValmistajan osanumero.: K56401WHI
brand-logo
Näytä kaikki Light Switches tuotteet

Tekninen dokumentti

Tekniset tiedot

Number of Gangs

1

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP65

Number of Poles

1

Current Rating

10A

Colour

White

Mount Type

Flush

Material

Polycarbonate

Series

Masterseal

Voltage Rating

250V

Range

Masterseal

Illumination

Neon

Colour Shade

MK White

Faceplate Depth

20mm

Height

95mm

Minimum Box Depth

38mm

Depth

57mm

Fixing Standard

BS Standard

Width

95mm

Length

95mm

Alkuperämaa

United Kingdom

Tuotetiedot

10A Switches

MK Masterseal Plus IP66

MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.

Saatat olla kiinnostunut
MK Rocker Light Switch, 2 Way, 1 Gang
Hintaa ei saatavillakpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 44,70

€ 44,70 kpl (ilman ALV)

€ 56,10

€ 56,10 kpl (Sis ALV:n)

MK Electric White Outdoor Light Switch, 2 Way, 1 Gang, Masterseal

€ 44,70

€ 44,70 kpl (ilman ALV)

€ 56,10

€ 56,10 kpl (Sis ALV:n)

MK Electric White Outdoor Light Switch, 2 Way, 1 Gang, Masterseal
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 44,70
10 - 49€ 42,20
50+€ 39,60
Saatat olla kiinnostunut
MK Rocker Light Switch, 2 Way, 1 Gang
Hintaa ei saatavillakpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Number of Gangs

1

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP65

Number of Poles

1

Current Rating

10A

Colour

White

Mount Type

Flush

Material

Polycarbonate

Series

Masterseal

Voltage Rating

250V

Range

Masterseal

Illumination

Neon

Colour Shade

MK White

Faceplate Depth

20mm

Height

95mm

Minimum Box Depth

38mm

Depth

57mm

Fixing Standard

BS Standard

Width

95mm

Length

95mm

Alkuperämaa

United Kingdom

Tuotetiedot

10A Switches

MK Masterseal Plus IP66

MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.

Saatat olla kiinnostunut
MK Rocker Light Switch, 2 Way, 1 Gang
Hintaa ei saatavillakpl (ilman ALV)