Eaton PLS6 MCB Mini Circuit Breaker3P, 6A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity

RS Stock No.: 532-4890Brand: MoellerManufacturers Part No.: PLS6-C6/3
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

52.5mm

Length

80mm

Depth

60mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

Eaton PLS6 MCB Mini Circuit Breaker3P, 6A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity

Price on Asking

Eaton PLS6 MCB Mini Circuit Breaker3P, 6A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Moeller

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

52.5mm

Length

80mm

Depth

60mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more