Molex Premise Networks, 1m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 273-609Brand: Molex Premise NetworksManufacturers Part No.: PCD-02001-0K
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Yellow

Wiring Configuration

Straight Through

Country of Origin

Taiwan, Province Of China

Product details

PowerCat Cat 6 Patch Leads

Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.

Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications

Approvals

UL, CSA

Stock information temporarily unavailable.

€ 11.10

€ 11.10 Each (Exc. Vat)

€ 13.93

€ 13.93 Each (inc. VAT)

Molex Premise Networks, 1m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

€ 11.10

€ 11.10 Each (Exc. Vat)

€ 13.93

€ 13.93 Each (inc. VAT)

Molex Premise Networks, 1m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 11.10
15 - 49€ 10.60
50+€ 10.00

Technical Document

Specifications

LAN Category

Cat6

Length

1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Yellow

Wiring Configuration

Straight Through

Country of Origin

Taiwan, Province Of China

Product details

PowerCat Cat 6 Patch Leads

Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.

Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications

Approvals

UL, CSA