Technical Document
Specifications
LAN Category
Cat6
Number Of Ports
48
Interface Type
RJ45
Shield Type
UTP
Rack Height
2U
Width
19in
Colour
Grey
You may be interested in
Molex Premise Networks PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel UTP 1U GreyBrand: Molex Premise Networks
€ 207.08Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
Molex Premise Networks Cat6 48 Port RJ45 RJ Patch Panel UTP 2U Grey
1
Price on Asking
Molex Premise Networks Cat6 48 Port RJ45 RJ Patch Panel UTP 2U Grey
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Molex Premise Networks PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel UTP 1U GreyBrand: Molex Premise Networks
€ 207.08Each (Exc. Vat)
Technical Document
Specifications
LAN Category
Cat6
Number Of Ports
48
Interface Type
RJ45
Shield Type
UTP
Rack Height
2U
Width
19in
Colour
Grey
You may be interested in
Molex Premise Networks PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel UTP 1U GreyBrand: Molex Premise Networks
€ 207.08Each (Exc. Vat)