Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
2
Pitch
4.2mm
Gender
Female
Mounting Type
Panel Mount
Series
MINI-FIT BMI
For Use With
Mini-Fit BMI Receptacle
Body Orientation
Straight
Length
48.6mm
Width
17.3mm
Housing Material
Nylon
Country of Origin
United States
Product details
Receptacle and Plug Housings, 42474 and 42475 Series
Blind Mating Interface panel mount housings
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893
Molex Mini-Fit BMI Series
€ 6.75
€ 1.35 Each (In a Pack of 5) (Exc. Vat)
€ 8.47
€ 1.694 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 6.75
€ 1.35 Each (In a Pack of 5) (Exc. Vat)
€ 8.47
€ 1.694 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | € 1.35 | € 6.75 |
100 - 370 | € 0.975 | € 4.88 |
375 - 1495 | € 0.906 | € 4.53 |
1500 - 2995 | € 0.853 | € 4.26 |
3000+ | € 0.79 | € 3.95 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
2
Pitch
4.2mm
Gender
Female
Mounting Type
Panel Mount
Series
MINI-FIT BMI
For Use With
Mini-Fit BMI Receptacle
Body Orientation
Straight
Length
48.6mm
Width
17.3mm
Housing Material
Nylon
Country of Origin
United States
Product details
Receptacle and Plug Housings, 42474 and 42475 Series
Blind Mating Interface panel mount housings
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893