Molex Straight Through Hole Mount PCB Socket, 24-Contact, 2-Row, 4.2mm Pitch, Solder Termination

RS Stock No.: 179-1574Brand: MolexManufacturers Part No.: 15-24-7243
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

24

Number Of Rows

2

Pitch

4.2mm

Type

PCB Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

600 V

Contact Plating

Gold

Contact Material

Brass

Series Number

42385

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.20

€ 17.20 Each (Exc. Vat)

€ 21.59

€ 21.59 Each (inc. VAT)

Molex Straight Through Hole Mount PCB Socket, 24-Contact, 2-Row, 4.2mm Pitch, Solder Termination

€ 17.20

€ 17.20 Each (Exc. Vat)

€ 21.59

€ 21.59 Each (inc. VAT)

Molex Straight Through Hole Mount PCB Socket, 24-Contact, 2-Row, 4.2mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 17.20
25 - 99€ 16.10
100 - 249€ 14.70
250 - 499€ 13.40
500+€ 12.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

24

Number Of Rows

2

Pitch

4.2mm

Type

PCB Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

600 V

Contact Plating

Gold

Contact Material

Brass

Series Number

42385

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more