Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
2
Pitch
5.7mm
Gender
Male
Mounting Type
PCB Mount
Series
Mega-Fit
For Use With
Mega Fit Crimp Terminals 172063, Mega Fit Header 172064, Mega Fit Header 172065, Mega Fit Header 76825, Mega Fit Header 76829
Body Orientation
Straight
Length
23.45mm
Width
14.26mm
Housing Material
Nylon
Product details
Mega-Fit Glow-Wire Compliant Receptacle Housings - 170001 Series
These Mega-Fit 5.70 mm pitch Glow-Wire Compliant Receptacle Housings from Molex have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Glow-Wire Compliant Receptacle Housing for protection during handling and mating.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
€ 8.00
€ 1.60 Each (In a Pack of 5) (Exc. Vat)
€ 10.04
€ 2.008 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 8.00
€ 1.60 Each (In a Pack of 5) (Exc. Vat)
€ 10.04
€ 2.008 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | € 1.60 | € 8.00 |
100 - 370 | € 1.15 | € 5.75 |
375 - 1495 | € 1.05 | € 5.25 |
1500 - 2995 | € 0.848 | € 4.24 |
3000+ | € 0.795 | € 3.98 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
2
Pitch
5.7mm
Gender
Male
Mounting Type
PCB Mount
Series
Mega-Fit
For Use With
Mega Fit Crimp Terminals 172063, Mega Fit Header 172064, Mega Fit Header 172065, Mega Fit Header 76825, Mega Fit Header 76829
Body Orientation
Straight
Length
23.45mm
Width
14.26mm
Housing Material
Nylon
Product details
Mega-Fit Glow-Wire Compliant Receptacle Housings - 170001 Series
These Mega-Fit 5.70 mm pitch Glow-Wire Compliant Receptacle Housings from Molex have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Glow-Wire Compliant Receptacle Housing for protection during handling and mating.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.