Molex, 171088 2mm Pitch PCB Backplane Connector, Male, Right Angle, 3 Column, 5 Row, 16 Way, 171088

RS Stock No.: 296-916Brand: MolexManufacturers Part No.: 1710888411
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Brand

Molex

Backplane Connector Type

PCB

Gender

Male

Number Of Contacts

16

Number of Columns

3

Number Of Rows

5

Body Orientation

Right Angle

Pitch

2mm

Series

171088

Series Number

171088

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 19.40

€ 19.40 Each (Exc. Vat)

€ 24.35

€ 24.35 Each (inc. VAT)

Molex, 171088 2mm Pitch PCB Backplane Connector, Male, Right Angle, 3 Column, 5 Row, 16 Way, 171088
Select packaging type

€ 19.40

€ 19.40 Each (Exc. Vat)

€ 24.35

€ 24.35 Each (inc. VAT)

Molex, 171088 2mm Pitch PCB Backplane Connector, Male, Right Angle, 3 Column, 5 Row, 16 Way, 171088
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 19.40
10+€ 17.80

Technical Document

Specifications

Brand

Molex

Backplane Connector Type

PCB

Gender

Male

Number Of Contacts

16

Number of Columns

3

Number Of Rows

5

Body Orientation

Right Angle

Pitch

2mm

Series

171088

Series Number

171088

Country of Origin

Indonesia