Tekninen dokumentti
Tekniset tiedot
Merkki
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Mini-Fit Jr.
Series Number
245135
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
8
Connector 2 Number of Contacts
8
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
4.2mm
Sheath Colour
Black
Cable Length
1m
Voltage Rating
300 V ac
Current Rating
6 A
Operating Temperature Range
-20 → +85 °C
Contact Plating
Tin
Alkuperämaa
China
€ 1 560,00
€ 31,20 1 kpl (50 kpl/pussi) (ilman ALV)
€ 1 957,80
€ 39,156 1 kpl (50 kpl/pussi) (Sis ALV:n)
50
€ 1 560,00
€ 31,20 1 kpl (50 kpl/pussi) (ilman ALV)
€ 1 957,80
€ 39,156 1 kpl (50 kpl/pussi) (Sis ALV:n)
50
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Mini-Fit Jr.
Series Number
245135
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
8
Connector 2 Number of Contacts
8
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
4.2mm
Sheath Colour
Black
Cable Length
1m
Voltage Rating
300 V ac
Current Rating
6 A
Operating Temperature Range
-20 → +85 °C
Contact Plating
Tin
Alkuperämaa
China