Tekninen dokumentti
Tekniset tiedot
Merkki
MolexGender
Male
For Use With
33481 Single Row Housing, 33482 Dual Row Housing, 33486 Hybrid Housing
Minimum Wire Size mm²
0.35mm²
Minimum Wire Size (mm²)
0.35mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Contact Plating
Tin
Contact Material
Alloy
Series Number
33000
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Alkuperämaa
United States
€ 720,00
€ 0,096 1 kpl (7500 kpl/kela) (ilman ALV)
€ 903,60
€ 0,12 1 kpl (7500 kpl/kela) (Sis ALV:n)
7500
€ 720,00
€ 0,096 1 kpl (7500 kpl/kela) (ilman ALV)
€ 903,60
€ 0,12 1 kpl (7500 kpl/kela) (Sis ALV:n)
7500
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
MolexGender
Male
For Use With
33481 Single Row Housing, 33482 Dual Row Housing, 33486 Hybrid Housing
Minimum Wire Size mm²
0.35mm²
Minimum Wire Size (mm²)
0.35mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Contact Plating
Tin
Contact Material
Alloy
Series Number
33000
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Alkuperämaa
United States