Tekninen dokumentti
Tekniset tiedot
Merkki
MolexType
Receptacle Housing
Number Of Contacts
80
Gender
Female
Number Of Rows
4
Current Rating
11A
Mounting Type
Cable Mount
Series
MX123
Colour
Blue
Termination Method
Crimp
IP Rating
IP67, IPx9K
Height
47.92mm
Width
40.4mm
Depth
100.8mm
Housing Material
Nylon
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
34566
Alkuperämaa
China
€ 1 281,60
€ 8,90 1 kpl (144 kpl/laatikko) (ilman ALV)
€ 1 608,41
€ 11,17 1 kpl (144 kpl/laatikko) (Sis ALV:n)
144
€ 1 281,60
€ 8,90 1 kpl (144 kpl/laatikko) (ilman ALV)
€ 1 608,41
€ 11,17 1 kpl (144 kpl/laatikko) (Sis ALV:n)
144
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
MolexType
Receptacle Housing
Number Of Contacts
80
Gender
Female
Number Of Rows
4
Current Rating
11A
Mounting Type
Cable Mount
Series
MX123
Colour
Blue
Termination Method
Crimp
IP Rating
IP67, IPx9K
Height
47.92mm
Width
40.4mm
Depth
100.8mm
Housing Material
Nylon
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
34566
Alkuperämaa
China