Molex Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

RS Stock No.: 720-5845PBrand: MolexManufacturers Part No.: 35184-0200
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

For Use With

Wire-to-Wire Plug

Body Orientation

Straight

Length

8.06mm

Housing Material

Nylon

Product details

Wire to Wire Plug Housing, 35184 Series

Use with male crimp Terminals 35053 Series see stock number 720-5763 typical.
Mates with Socket Housings 35155 Series see stock number 720-5820 typical.

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.44

€ 0.144 Each (Supplied in a Bag) (Exc. Vat)

€ 1.81

€ 0.181 Each (Supplied in a Bag) (inc. VAT)

Molex Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
Select packaging type

€ 1.44

€ 0.144 Each (Supplied in a Bag) (Exc. Vat)

€ 1.81

€ 0.181 Each (Supplied in a Bag) (inc. VAT)

Molex Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

For Use With

Wire-to-Wire Plug

Body Orientation

Straight

Length

8.06mm

Housing Material

Nylon

Product details

Wire to Wire Plug Housing, 35184 Series

Use with male crimp Terminals 35053 Series see stock number 720-5763 typical.
Mates with Socket Housings 35155 Series see stock number 720-5820 typical.

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more