Tekninen dokumentti
Tekniset tiedot
Merkki
MolexNumber Of Contacts
11
Contact Material
Phosphor Bronze
Pitch
1.25mm
Mounting Type
Through Hole
Gender
Female
Termination Type
ZIF Vertical Contact
Body Orientation
Straight
Current Rating
1A
Voltage Rating
200 V
Series
FFC/FPC THROUGH HOLE
Series Number
5597
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Housing Material
PET
Alkuperämaa
Japan
Tuotetiedot
Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.
These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts
1.25mm FFC
€ 93,10
€ 0,931 Each (In a Tray of 100) (ilman ALV)
€ 116,84
€ 1,168 Each (In a Tray of 100) (Sis ALV:n)
100
€ 93,10
€ 0,931 Each (In a Tray of 100) (ilman ALV)
€ 116,84
€ 1,168 Each (In a Tray of 100) (Sis ALV:n)
100
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
MolexNumber Of Contacts
11
Contact Material
Phosphor Bronze
Pitch
1.25mm
Mounting Type
Through Hole
Gender
Female
Termination Type
ZIF Vertical Contact
Body Orientation
Straight
Current Rating
1A
Voltage Rating
200 V
Series
FFC/FPC THROUGH HOLE
Series Number
5597
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Housing Material
PET
Alkuperämaa
Japan
Tuotetiedot
Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.
These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts