Molex 39910 Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 179-0635Brand: MolexManufacturers Part No.: 39910-0103
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Pitch

10.16mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

60A

Body Orientation

Vertical

Colour

Black

Voltage Rating

600 V

Series

39910

Width

18.8mm

Depth

29.7mm

Length

32mm

Stock information temporarily unavailable.

€ 15.10

€ 15.10 Each (Exc. Vat)

€ 18.95

€ 18.95 Each (inc. VAT)

Molex 39910 Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination

€ 15.10

€ 15.10 Each (Exc. Vat)

€ 18.95

€ 18.95 Each (inc. VAT)

Molex 39910 Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Pitch

10.16mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

60A

Body Orientation

Vertical

Colour

Black

Voltage Rating

600 V

Series

39910

Width

18.8mm

Depth

29.7mm

Length

32mm