Tekninen dokumentti
Tekniset tiedot
Merkki
MolexGender
Male
For Use With
Micro-Fit 3.0 and Micro-Fit BMI Connector Housings
Series
MICRO-FIT 3.0
Minimum Wire Size mm²
0.2mm²
Maximum Wire Size mm²
0.5mm²
Termination Method
Crimp
Contact Plating
Tin
Minimum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
20AWG
Series Number
43031
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Alkuperämaa
China
Tuotetiedot
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Molex Micro-Fit 3.0 Series
€ 94,00
€ 0,094 kpl (toimitus pussissa) (ilman ALV)
€ 117,97
€ 0,118 kpl (toimitus pussissa) (Sis ALV:n)
Tuotantopakkaus (Pussi)
1000
€ 94,00
€ 0,094 kpl (toimitus pussissa) (ilman ALV)
€ 117,97
€ 0,118 kpl (toimitus pussissa) (Sis ALV:n)
Tuotantopakkaus (Pussi)
1000
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pussi |
---|---|---|
1000 - 2900 | € 0,094 | € 9,40 |
3000+ | € 0,091 | € 9,10 |
Tekninen dokumentti
Tekniset tiedot
Merkki
MolexGender
Male
For Use With
Micro-Fit 3.0 and Micro-Fit BMI Connector Housings
Series
MICRO-FIT 3.0
Minimum Wire Size mm²
0.2mm²
Maximum Wire Size mm²
0.5mm²
Termination Method
Crimp
Contact Plating
Tin
Minimum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
20AWG
Series Number
43031
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Alkuperämaa
China
Tuotetiedot
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility