Tekninen dokumentti
Tekniset tiedot
Merkki
MolexConnector 1
Nano-Fit
Series
Nano-Fit
Connector 2
Nano-Fit
Series Number
45130
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
10
Connector 2 Number of Contacts
10
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
2.5mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
300 V
Current Rating
5.2 A
Cable Type
Round
Operating Temperature Range
-40 → +115 °C
Contact Plating
Gold
Alkuperämaa
China
Tuotetiedot
Molex Nano-Fit TPA Discrete Wire Cable Assemblies - 45130 Series
Nano-Fit TPA wire-to-board cable assemblies in a range of cable lengths terminated either end with a Nano-Fit 2.5 mm pitch female connector with TPA (Terminal Position Assurance). These Nano-Fit TPA connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Nano-Fit TPA connectors have a compact, space saving design and fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Nano-Fit TPA cable assemblies are designed for use with series 105309 and 105311 and 105313 series Nano-Fit PCB headers
Molex 2.5mm Nano-Fit Wire to Board Connector System
€ 580,00
€ 11,60 1 kpl (50 kpl/pussi) (ilman ALV)
€ 727,90
€ 14,558 1 kpl (50 kpl/pussi) (Sis ALV:n)
50
€ 580,00
€ 11,60 1 kpl (50 kpl/pussi) (ilman ALV)
€ 727,90
€ 14,558 1 kpl (50 kpl/pussi) (Sis ALV:n)
50
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pussi |
---|---|---|
50 - 50 | € 11,60 | € 580,00 |
100 - 200 | € 11,00 | € 550,00 |
250 - 450 | € 10,50 | € 525,00 |
500 - 1200 | € 9,90 | € 495,00 |
1250+ | € 9,40 | € 470,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
MolexConnector 1
Nano-Fit
Series
Nano-Fit
Connector 2
Nano-Fit
Series Number
45130
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
10
Connector 2 Number of Contacts
10
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
2.5mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
300 V
Current Rating
5.2 A
Cable Type
Round
Operating Temperature Range
-40 → +115 °C
Contact Plating
Gold
Alkuperämaa
China
Tuotetiedot
Molex Nano-Fit TPA Discrete Wire Cable Assemblies - 45130 Series
Nano-Fit TPA wire-to-board cable assemblies in a range of cable lengths terminated either end with a Nano-Fit 2.5 mm pitch female connector with TPA (Terminal Position Assurance). These Nano-Fit TPA connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Nano-Fit TPA connectors have a compact, space saving design and fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Nano-Fit TPA cable assemblies are designed for use with series 105309 and 105311 and 105313 series Nano-Fit PCB headers