Tekninen dokumentti
Tekniset tiedot
Merkki
MolexGender
Female
USB Type
A
Mounting Type
Through Hole
Termination Method
Solder
USB Version
3.0
Body Orientation
Straight
Number of Ports
1
Current Rating
1.8A
Voltage Rating
30.0 V
Series
48408
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30161452
Orientation
Vertical
Series Number
48408
Alkuperämaa
China
Tuotetiedot
Molex Type A USB 3.0 Connectors
Type A USB 3.0 Connectors with a robust and reliable design that meets the High-Durability-Class requirements of USB 3.0 specifications and able to withstand 5000 mating cycles. These USB 3.0 connectors provide a high-speed data rate 10 times faster than USB 2.0 and ensures that devices are powered sufficiently when required. The housings of these USB 3.0 connectors are made from high temperature halogen free blue nylon that can withstand IR (infrared) reflow temperatures of up to 225°C. Keying and polarization features enable accurate mating with the plug connector. PCB location and retention features provide accurate positioning and a secure connection on the PCB. These USB 3.0 connectors are available with a range of mounting configurations for design flexibility and stacked, dual port versions are also available. The Different contact heights on the connectors allow for vertical space savings when used in low profile applications.
Stock number 812-9617 - Top Mount, 6.09 mm contact height
Stock number 812-9623 - Reverse, mid-mount, 0.36 mm contact height
Stock number 812-9626 - Reverse mount, 4.06 mm contact height
Stock number 812-9629 - Top Mount, 4.00 mm contact height
Stock number 812-9635 - Reverse, mid-mount, 1.75 mm contact height
Stock number 812-9641 - Top Mount, 4.07 mm contact height
Stock number 812-9645 - Top Mount, stacked, height 15.50 mm
Stock number 812-9654 - Vertical Mount, stacked, height 15.00 mm
Stock number 812-9657 - Vertical Mount, stacked, height 14.88 mm
Molex USB Connectors
€ 1,70
€ 1,70 kpl (ilman ALV)
€ 2,13
€ 2,13 kpl (Sis ALV:n)
1
€ 1,70
€ 1,70 kpl (ilman ALV)
€ 2,13
€ 2,13 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 1,70 |
10 - 24 | € 1,15 |
25 - 49 | € 1,10 |
50+ | € 1,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
MolexGender
Female
USB Type
A
Mounting Type
Through Hole
Termination Method
Solder
USB Version
3.0
Body Orientation
Straight
Number of Ports
1
Current Rating
1.8A
Voltage Rating
30.0 V
Series
48408
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30161452
Orientation
Vertical
Series Number
48408
Alkuperämaa
China
Tuotetiedot
Molex Type A USB 3.0 Connectors
Type A USB 3.0 Connectors with a robust and reliable design that meets the High-Durability-Class requirements of USB 3.0 specifications and able to withstand 5000 mating cycles. These USB 3.0 connectors provide a high-speed data rate 10 times faster than USB 2.0 and ensures that devices are powered sufficiently when required. The housings of these USB 3.0 connectors are made from high temperature halogen free blue nylon that can withstand IR (infrared) reflow temperatures of up to 225°C. Keying and polarization features enable accurate mating with the plug connector. PCB location and retention features provide accurate positioning and a secure connection on the PCB. These USB 3.0 connectors are available with a range of mounting configurations for design flexibility and stacked, dual port versions are also available. The Different contact heights on the connectors allow for vertical space savings when used in low profile applications.
Stock number 812-9617 - Top Mount, 6.09 mm contact height
Stock number 812-9623 - Reverse, mid-mount, 0.36 mm contact height
Stock number 812-9626 - Reverse mount, 4.06 mm contact height
Stock number 812-9629 - Top Mount, 4.00 mm contact height
Stock number 812-9635 - Reverse, mid-mount, 1.75 mm contact height
Stock number 812-9641 - Top Mount, 4.07 mm contact height
Stock number 812-9645 - Top Mount, stacked, height 15.50 mm
Stock number 812-9654 - Vertical Mount, stacked, height 15.00 mm
Stock number 812-9657 - Vertical Mount, stacked, height 14.88 mm