Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Country of Origin
Japan
€ 35.10
€ 0.702 Each (Supplied on a Reel) (Exc. Vat)
€ 44.05
€ 0.881 Each (Supplied on a Reel) (inc. VAT)
Molex Surface Mount PCB Socket, 2-Contact, 1-Row, 1.5mm Pitch
Select packaging type
Production pack (Reel)
50
€ 35.10
€ 0.702 Each (Supplied on a Reel) (Exc. Vat)
€ 44.05
€ 0.881 Each (Supplied on a Reel) (inc. VAT)
Molex Surface Mount PCB Socket, 2-Contact, 1-Row, 1.5mm Pitch
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 50 - 90 | € 0.702 | € 7.02 |
| 100 - 190 | € 0.647 | € 6.47 |
| 200+ | € 0.587 | € 5.87 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Country of Origin
Japan


