Molex, 503182 8 Way Push/Push Micro SD Memory Card Connector With Solder Termination

RS Stock No.: 178-9819Brand: MolexManufacturers Part No.: 503182-1852
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

Molex

Card Type

MicroSD

Gender

Male

Insertion/Removal Method

Push/Push

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold, Tin

Termination Method

Solder

Housing Material

Stainless Steel

Length

14.14mm

Width

14.95mm

Depth

1.45mm

Maximum Operating Temperature

+85°C

Series

503182

Series Number

503182

Minimum Operating Temperature

-25°C

Dimensions

14.14 x 14.95 x 1.45mm

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,320.00

€ 2.70 Each (On a Reel of 1600) (Exc. Vat)

€ 5,421.60

€ 3.388 Each (On a Reel of 1600) (inc. VAT)

Molex, 503182 8 Way Push/Push Micro SD Memory Card Connector With Solder Termination

€ 4,320.00

€ 2.70 Each (On a Reel of 1600) (Exc. Vat)

€ 5,421.60

€ 3.388 Each (On a Reel of 1600) (inc. VAT)

Molex, 503182 8 Way Push/Push Micro SD Memory Card Connector With Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Card Type

MicroSD

Gender

Male

Insertion/Removal Method

Push/Push

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold, Tin

Termination Method

Solder

Housing Material

Stainless Steel

Length

14.14mm

Width

14.95mm

Depth

1.45mm

Maximum Operating Temperature

+85°C

Series

503182

Series Number

503182

Minimum Operating Temperature

-25°C

Dimensions

14.14 x 14.95 x 1.45mm

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more