Technical Document
Specifications
Brand
MolexGender
Female
For Use With
OBD-II Connector Housing
Series
OBD-II
Minimum Wire Size mm²
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Series Number
50420
Country of Origin
Korea, Republic Of
Product details
Molex OBD-II Terminals, 50420 and 50695 Series
A range of tin plated crimp receptacle terminals for use with OBD-II connector housings. These OBD-II crimp terminals can be used with a variety of wire sizes, please refer to individual datasheets for details.
Molex OBD-II Range
The Molex OBD-II (On-Board Diagnostic) connectors are a range for use in the Automotive industry.
€ 11.70
€ 0.117 Each (In a Pack of 100) (Exc. Vat)
€ 14.68
€ 0.147 Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 11.70
€ 0.117 Each (In a Pack of 100) (Exc. Vat)
€ 14.68
€ 0.147 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | € 0.117 | € 11.70 |
1000 - 2900 | € 0.101 | € 10.10 |
3000 - 7400 | € 0.095 | € 9.50 |
7500 - 14900 | € 0.087 | € 8.70 |
15000+ | € 0.08 | € 8.00 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
OBD-II Connector Housing
Series
OBD-II
Minimum Wire Size mm²
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Series Number
50420
Country of Origin
Korea, Republic Of
Product details
Molex OBD-II Terminals, 50420 and 50695 Series
A range of tin plated crimp receptacle terminals for use with OBD-II connector housings. These OBD-II crimp terminals can be used with a variety of wire sizes, please refer to individual datasheets for details.
Molex OBD-II Range
The Molex OBD-II (On-Board Diagnostic) connectors are a range for use in the Automotive industry.