Tekninen dokumentti
Tekniset tiedot
Merkki
MolexNumber Of Contacts
30
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
FFC/FPC SMT
Series Number
52271
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin Bismuth Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Nylon
Alkuperämaa
Japan
Tuotetiedot
Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.
52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side
1.0mm FFC/FPC Connectors – Molex
€ 1 500,00
€ 1,50 1 kpl (1000 kpl/kela) (ilman ALV)
€ 1 882,50
€ 1,882 1 kpl (1000 kpl/kela) (Sis ALV:n)
1000
€ 1 500,00
€ 1,50 1 kpl (1000 kpl/kela) (ilman ALV)
€ 1 882,50
€ 1,882 1 kpl (1000 kpl/kela) (Sis ALV:n)
1000
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
MolexNumber Of Contacts
30
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
FFC/FPC SMT
Series Number
52271
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin Bismuth Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Nylon
Alkuperämaa
Japan
Tuotetiedot
Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.
52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side