Molex MicroClasp Series Straight Surface Mount PCB Header, 18 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 406-499Brand: MolexManufacturers Part No.: 55917-1810
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

MICROCLASP

Pitch

2.0mm

Number Of Contacts

18

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

55917

Current Rating

3.0A

Voltage Rating

250.0 V

Product details

Double Row Vertical Header

2.0mm Wire to Board - Molex MicroClasp™ Range

MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.66

€ 0.366 Each (In a Pack of 10) (Exc. Vat)

€ 4.59

€ 0.459 Each (In a Pack of 10) (inc. VAT)

Molex MicroClasp Series Straight Surface Mount PCB Header, 18 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Select packaging type

€ 3.66

€ 0.366 Each (In a Pack of 10) (Exc. Vat)

€ 4.59

€ 0.459 Each (In a Pack of 10) (inc. VAT)

Molex MicroClasp Series Straight Surface Mount PCB Header, 18 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

MICROCLASP

Pitch

2.0mm

Number Of Contacts

18

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

55917

Current Rating

3.0A

Voltage Rating

250.0 V

Product details

Double Row Vertical Header

2.0mm Wire to Board - Molex MicroClasp™ Range

MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more