Molex 207129 Hand Ratcheting Crimp Tool for MX150 Terminals

RS Stock No.: 778-6701Brand: MolexManufacturers Part No.: 63811-6000
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Molex

Wire Size AWG

22 → 18AWG

Product Type

Crimp Tool

For Use With

MX150 Terminals

Operation

Hand

Ratcheting

Yes

Series

207129

Overall Length

150 mm

Product details

MX150L and MX150 Terminal Tooling

This range of Molex Hand Crimp tools are suitable for MX150 and MX150L Sealed Rectangular Connector (SRC) system contacts. A full cycle with ratcheting action for a complete crimp is provide by these T9999 Series hand tools. The Type 4A Crimper has an ergonomic handle design with simple contact positioning.

Molex MX150L Sealed Connector System

Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.

Stock information temporarily unavailable.

€ 750.00

€ 750.00 Each (Exc. Vat)

€ 941.25

€ 941.25 Each (inc. VAT)

Molex 207129 Hand Ratcheting Crimp Tool for MX150 Terminals

€ 750.00

€ 750.00 Each (Exc. Vat)

€ 941.25

€ 941.25 Each (inc. VAT)

Molex 207129 Hand Ratcheting Crimp Tool for MX150 Terminals
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Wire Size AWG

22 → 18AWG

Product Type

Crimp Tool

For Use With

MX150 Terminals

Operation

Hand

Ratcheting

Yes

Series

207129

Overall Length

150 mm

Product details

MX150L and MX150 Terminal Tooling

This range of Molex Hand Crimp tools are suitable for MX150 and MX150L Sealed Rectangular Connector (SRC) system contacts. A full cycle with ratcheting action for a complete crimp is provide by these T9999 Series hand tools. The Type 4A Crimper has an ergonomic handle design with simple contact positioning.

Molex MX150L Sealed Connector System

Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.