Molex Female Pico-Ezmate x 2 to Unterminated Crimped Wire, 152mm, 0.08mm²

RS Stock No.: 179-1536PBrand: MolexManufacturers Part No.: 68801-4146
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

Pico-Ezmate x 2

Series

PICO-EZMATE

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Female

Wire Size

0.08mm²

Cable Length

152mm

Series Number

68801

Current Rating

2.8 A

Wire Style

UL 1371 VW-1

Country of Origin

China

Stock information temporarily unavailable.

€ 60.00

€ 1.20 Each (Supplied in a Bag) (Exc. Vat)

€ 75.30

€ 1.506 Each (Supplied in a Bag) (inc. VAT)

Molex Female Pico-Ezmate x 2 to Unterminated Crimped Wire, 152mm, 0.08mm²
Select packaging type

€ 60.00

€ 1.20 Each (Supplied in a Bag) (Exc. Vat)

€ 75.30

€ 1.506 Each (Supplied in a Bag) (inc. VAT)

Molex Female Pico-Ezmate x 2 to Unterminated Crimped Wire, 152mm, 0.08mm²
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
50 - 90€ 1.20€ 12.00
100 - 490€ 1.05€ 10.50
500 - 990€ 0.919€ 9.19
1000+€ 0.895€ 8.95

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

Pico-Ezmate x 2

Series

PICO-EZMATE

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Female

Wire Size

0.08mm²

Cable Length

152mm

Series Number

68801

Current Rating

2.8 A

Wire Style

UL 1371 VW-1

Country of Origin

China